| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-012-555-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-012-555-212 |
315-012-555-212
| Heilind Number: | EDA315-012-555-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-012-555-212 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board connections in electronic systems. This connector, with a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance in various environments. Featuring two rows of copper alloy contacts, it offers a total of 12 positions with a pitch of .156 inches and row spacing of .14 inches. The connector's straight mount orientation facilitates easy installation, while its robust design allows for an operating temperature range of -40 to 105°C. Trust in this connector for efficient and durable connectivity solutions in your PCB assemblies.

