315-012-556-202

Heilind Number:EDA315-012-556-202
Manufacturer:EDAC
Manufacturer Number:315-012-556-202
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-012-556-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-012-556-202

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green color, ensuring both reliability and visual appeal. With a 5 A amperage, it offers robust power delivery for your devices. The Copper Alloy contact material and .156-inch pitch guarantee secure and efficient connections, while the two-row design with 12 positions enables versatile usage. Perfect for PCB assemblies, this connector boasts a straight mount orientation and can withstand extreme temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.