315-012-556-208

Heilind Number:EDA315-012-556-208
Manufacturer:EDAC
Manufacturer Number:315-012-556-208
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and #4-40 Unified Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-012-556-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-012-556-208

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in printed circuit boards. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance even in demanding environments. With a double-row configuration and 12 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .14-inch row spacing enable easy mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your PCB design with this essential component.