315-014-520-202

Heilind Number:EDA315-014-520-202
Manufacturer:EDAC
Manufacturer Number:315-014-520-202
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-014-520-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-014-520-202

Detailed Description

Enhance your electronic connections with this cutting-edge Card Edge Connector. Designed for optimal performance and durability, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts, it offers secure connectivity while accommodating up to 14 positions. The .156-inch pitch and .14-inch row spacing provide precise alignment, perfect for board-to-board PCB connections. Whether you're assembling industrial machinery or intricate electronic devices, this connector is a must-have for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your connectivity solutions with this high-quality Card Edge Connector.