| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-014-521-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-014-521-204 |
315-014-521-204
| Heilind Number: | EDA315-014-521-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-014-521-204 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows and 14 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contacts provide efficient power transmission, while a .156-inch pitch and .14-inch row spacing facilitate easy assembly. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse applications in the automotive, industrial, and telecommunications sectors. Trust in its 5A amperage and straight mount orientation for secure and efficient connectivity solutions. Elevate your PCB designs with this essential component.

