| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-014-521-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-014-521-208 |
315-014-521-208
| Heilind Number: | EDA315-014-521-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-014-521-208 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, it not only adds a pop of visual appeal but also ensures easy identification on the board. With a 5A amperage rating, this connector guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and flame resistance for added safety. Its double-row design with 14 positions allows for efficient data transfer, while the Copper Alloy contact material ensures optimal conductivity. With a pitch of .156 inches and row spacing of .14 inches, precise alignment is achieved. Whether for industrial or commercial applications, this connector is built to perform in harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your electronic setups with this essential component, a must-have in any engineer's toolkit.

