| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-014-555-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-014-555-207 |
315-014-555-207
| Heilind Number: | EDA315-014-555-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-014-555-207 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures safe and efficient operation. With two rows of copper alloy contacts, it offers high conductivity for optimal signal transmission. The .156-inch pitch and .14-inch row spacing accommodate precise board layouts, while the straight mount orientation simplifies installation. Suitable for a wide range of applications, this connector can withstand extreme temperatures from -40 to 105°C. Upgrade your PCB design with this essential connector for enhanced performance and connectivity.

