| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-014-556-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-014-556-201 |
315-014-556-201
| Heilind Number: | EDA315-014-556-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-014-556-201 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a contact material of Copper Alloy, it ensures reliable conductivity. Its double-row design with 14 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .14 inches ensure precise alignment. Suitable for a wide range of applications, this connector has an amperage rating of 5A and an operating temperature range of -40 to 105°C. Engineered for seamless integration, its straight mount orientation simplifies installation. Upgrade your PCB setups with this high-quality connector for efficient and secure board-to-board connections.

