315-016-500-202

Heilind Number:EDA315-016-500-202
Manufacturer:EDAC
Manufacturer Number:315-016-500-202
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Hole type contacts. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-016-500-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-016-500-202

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Its two rows of copper alloy contacts offer reliable connectivity, with a pitch of .156 inches and row spacing of .14 inches for precise alignment. With a current rating of 5A and an operating temperature range of -40 to 105°C, this connector ensures optimal performance in diverse environments. Ideal for board-to-board connections, it boasts 16 positions and a straight mount orientation. Upgrade your electronic assemblies with this essential component for seamless functionality.