| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-016-520-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-016-520-201 |
315-016-520-201
| Heilind Number: | EDA315-016-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-016-520-201 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a versatile component designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector ensures reliable performance even in demanding environments. With two rows and a total of 16 positions, it offers ample connectivity options for your circuitry. The .156-inch pitch and .14-inch row spacing facilitate easy installation, while the straight mount orientation allows for efficient PCB assembly. Operating within a wide temperature range of -40 to 105°C, it guarantees stability in various applications. Trust in this green-colored connector to optimize your board-to-board connections with a maximum amperage of 5A.

