| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-016-521-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-016-521-203 |
315-016-521-203
| Heilind Number: | EDA315-016-521-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-016-521-203 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component in ensuring seamless board-to-board communication. Designed for efficiency and durability, this connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing reliable performance even in demanding environments. With a pitch of .156 inches and two rows of 16 positions each, it facilitates seamless integration and secure connections. The contact material, Copper Alloy, ensures optimal conductivity, while its green color adds a touch of visual distinction. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse applications. Trust in its straight mount orientation and 5A amperage capacity for consistent, high-quality performance. Elevate your connectivity solutions with this essential component.

