| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-016-521-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-016-521-204 |
315-016-521-204
| Heilind Number: | EDA315-016-521-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-016-521-204 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. With a vibrant green color and a robust UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both visual appeal and durability. Featuring two rows of high-quality Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 5 A. The .156-inch pitch and .14-inch row spacing, along with 16 positions, offer versatility in circuit board assembly. Its straight mount orientation and wide operating temperature range (-40 to 105 °C) make it suitable for various industrial settings. Upgrade your connectivity solutions with this essential component.

