| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-016-521-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-016-521-212 |
315-016-521-212
| Heilind Number: | EDA315-016-521-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-016-521-212 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With two rows of copper alloy contacts, it offers secure and efficient power transmission, accommodating up to 16 positions with a pitch of .156 inches. Its straight mount orientation and .14-inch row spacing make installation a breeze, while its 5A amperage rating guarantees consistent power delivery. Suitable for a wide range of applications, this connector is built to withstand temperatures ranging from -40 to 105°C, making it a dependable choice for your PCB connectivity needs. Upgrade your systems with this essential component and experience seamless data transfer and performance.

