315-016-521-258

Heilind Number:EDA315-016-521-258
Manufacturer:EDAC
Manufacturer Number:315-016-521-258
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-016-521-258
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-016-521-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, this connector not only offers visual appeal but also delivers exceptional performance. With a current rating of 5 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Its two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .14 in, provide 16 positions for secure and efficient board-to-board connections. The straight mount orientation adds versatility to its installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Elevate your PCB design with this essential component, a perfect choice for high-quality electronic applications.