| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-016-555-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-016-555-201 |
315-016-555-201
| Heilind Number: | EDA315-016-555-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-016-555-201 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable component designed for seamless board-to-board integration. Featuring a vibrant green color and constructed with UL 94V-0 Thermoplastic Polyester, this connector ensures both visual appeal and durability. With a 5 A amperage rating and copper alloy contact material, it guarantees optimal conductivity and performance. Its two-row design, with 16 positions and a .156-inch pitch, allows for efficient data transfer. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility and usability, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

