| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-016-555-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-016-555-212 |
315-016-555-212
| Heilind Number: | EDA315-016-555-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-016-555-212 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable construction with a housing made of UL 94V-0 Thermoplastic Polyester. Its Copper Alloy contacts ensure reliable signal transmission, while its two rows and 16 positions offer ample connectivity options. With a pitch of .156 inches and row spacing of .14 inches, it facilitates efficient PCB layout. Operating in temperatures ranging from -40 to 105 °C, it guarantees performance in diverse environments. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your electronic projects.

