315-016-556-207

Heilind Number:EDA315-016-556-207
Manufacturer:EDAC
Manufacturer Number:315-016-556-207
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-016-556-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-016-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a high-performance solution designed for seamless board-to-board connections. Featuring a vibrant green color, this connector is not only visually appealing but also functional, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring reliability in any environment. Its two rows of sixteen positions each, along with a pitch of .156 inches and row spacing of .14 inches, offer ample connectivity options for your applications. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing excellent conductivity. With a rated amperage of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial uses. Its straight mount orientation simplifies installation, making it an essential component for your electronics projects. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs efficiently.