315-018-520-204

Heilind Number:EDA315-018-520-204
Manufacturer:EDAC
Manufacturer Number:315-018-520-204
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-018-520-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-018-520-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector ensures reliable performance. With a pitch of .156 inches and 18 positions spread across two rows, it offers ample connectivity options. The green color adds a touch of visual distinction, while its straight mount orientation facilitates easy installation. Operating flawlessly in a temperature range of -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your board-to-board connections with this essential component.