| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-018-521-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-018-521-202 |
315-018-521-202
| Heilind Number: | EDA315-018-521-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-018-521-202 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable operation even in demanding environments. Featuring two rows of Copper Alloy contacts, it offers seamless PCB-to-PCB connectivity with a pitch of .156 inches and row spacing of .14 inches. With a total of 18 positions, this connector facilitates efficient data transfer. Its straight mount orientation and green color make it easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.

