315-018-521-204

Heilind Number:EDA315-018-521-204
Manufacturer:EDAC
Manufacturer Number:315-018-521-204
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-018-521-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-018-521-204

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green color. With a high amperage rating of 5 A and reliable Copper Alloy contacts, it ensures optimal performance in demanding applications. The double-row design with 18 positions allows for versatile connectivity options, while the .156-inch pitch and .14-inch row spacing offer precise alignment. Whether for industrial or consumer electronics, this connector guarantees secure and stable connections, even in harsh environments with an operating temperature range of -40 to 105 °C. Upgrade your PCB setups with this essential component for seamless data transmission and power distribution.