| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-018-521-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-018-521-212 |
315-018-521-212
| Heilind Number: | EDA315-018-521-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-018-521-212 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Featuring a robust construction with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures reliable performance even in challenging environments. With two rows and eighteen positions, it offers ample connectivity options for your electronic devices. The .156-inch pitch and .14-inch row spacing facilitate easy installation, while the straight mount orientation allows for flexible PCB layout. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in industries such as telecommunications, automotive, and consumer electronics. Trust in its high amperage rating of 5A to deliver efficient power transmission, making it an essential solution for your connectivity needs. Elevate your PCB design with this durable and efficient Card Edge Connector.

