| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-018-555-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-018-555-201 |
315-018-555-201
| Heilind Number: | EDA315-018-555-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-018-555-201 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double-row configuration and a total of 18 positions, it offers versatile connectivity options for your electronic components. The contact material is crafted from high-quality Copper Alloy, ensuring reliable and efficient performance. Operating smoothly in a temperature range from -40 to 105 °C, this connector is suitable for a wide range of environments. Its .156-inch pitch and .14-inch row spacing provide precise and secure connections, while the straight mount orientation simplifies installation. Upgrade your PCB setup with this essential component, available now.

