| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-018-555-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-018-555-278 |
315-018-555-278
| Heilind Number: | EDA315-018-555-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-018-555-278 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With two rows of contact points crafted from high-quality Copper Alloy, it ensures reliable power delivery at an amperage of 5A. The .156-inch pitch and .14-inch row spacing, along with 18 positions, offer precise alignment and connectivity. Perfect for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your electronic assemblies with this essential connector, a must-have in your toolkit for efficient PCB connections.

