315-018-556-207

Heilind Number:EDA315-018-556-207
Manufacturer:EDAC
Manufacturer Number:315-018-556-207
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-018-556-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-018-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in demanding environments. With two rows of copper alloy contacts, it provides secure and efficient power transmission with a maximum amperage of 5 A. The .156-inch pitch and .14-inch row spacing allow for easy integration into your circuit design, offering 18 positions for seamless connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in various applications. Upgrade your board-to-board connections with this essential component for your electronic projects.