| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-018-556-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-018-556-212 |
315-018-556-212
| Heilind Number: | EDA315-018-556-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-018-556-212 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-quality Card Edge Connector. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it ensures reliable performance. Featuring two rows of 18 positions each, and a pitch of .156 inches, it offers seamless connectivity for your PCB boards. With a compact design and straight mount orientation, it's perfect for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's a must-have component for your electronic projects. Upgrade your setup with this green-colored connector and experience enhanced efficiency and connectivity.

