| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-018-556-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-018-556-258 |
315-018-556-258
| Heilind Number: | EDA315-018-556-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-018-556-258 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a robust amperage rating of 5A, it ensures reliable power transmission. The connector offers seamless integration with its two rows of copper alloy contacts, providing a total of 18 positions and a pitch of .156 inches. Its straight mount orientation and compact design make it ideal for space-constrained applications. Engineered for versatility, it boasts an operating temperature range of -40 to 105°C, guaranteeing consistent functionality even in harsh environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

