| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-020-521-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-020-521-258 |
315-020-521-258
| Heilind Number: | EDA315-020-521-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-020-521-258 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features 20 positions across two rows, ensuring seamless integration into your board layout. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, with copper alloy contacts, it guarantees durability and reliable conductivity. With a pitch of .156 inches and row spacing of .14 inches, it offers precise alignment. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your electronic projects.

