315-020-521-278

Heilind Number:EDA315-020-521-278
Manufacturer:EDAC
Manufacturer Number:315-020-521-278
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and In-Line Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-020-521-278
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-020-521-278

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed to streamline your assembly process, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and ease of identification. With a high amperage rating of 5 A, it offers robust power transmission capabilities. The copper alloy contacts, arranged in two rows with a pitch of .156 inches and a row spacing of .14 inches, provide secure and efficient signal transfer across 20 positions. Its straight mount orientation facilitates simple integration onto your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.