315-020-555-201

Heilind Number:EDA315-020-555-201
Manufacturer:EDAC
Manufacturer Number:315-020-555-201
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-020-555-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-020-555-201

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a current rating of 5 A, it ensures reliable power transmission. Its double-row design, with 20 positions in total, offers ample connectivity options. Crafted with high-quality Copper Alloy contacts, it guarantees seamless signal transmission. The .156-inch pitch and .14-inch row spacing provide precise alignment on the board. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is ideal for various applications. Upgrade your PCB setup with this essential component for seamless data transfer and power distribution.