| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-020-555-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-020-555-203 |
315-020-555-203
| Heilind Number: | EDA315-020-555-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-020-555-203 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in a variety of environments. With a current rating of 5 A, it supports efficient power transmission. The two-row design, with 20 positions in total, offers ample connectivity options. Made of durable Copper Alloy, the contacts guarantee long-lasting functionality. With a pitch of .156 inches and row spacing of .14 inches, it facilitates precise PCB connections. Whether in straight or right-angle mount orientation, this connector provides flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse applications in the electronics industry. Trust in this essential component for secure and efficient board-to-board connections.

