315-020-555-278

Heilind Number:EDA315-020-555-278
Manufacturer:EDAC
Manufacturer Number:315-020-555-278
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and In-Line Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-020-555-278
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-020-555-278

Detailed Description

Enhance connectivity in your electronic systems with our premium Card Edge Connector. Designed for seamless integration on PCBs, this green connector features UL 94V-0 Thermoplastic Polyester housing for optimal performance and safety. With a double-row configuration and copper alloy contacts, it ensures reliable power delivery with a 5A amperage rating. The .156-inch pitch and .14-inch row spacing accommodate precise connections, while the 20 positions offer ample room for multiple components. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in various industries. Trust in its straight mount orientation for easy installation and depend on its durable construction for long-lasting functionality. Elevate your connectivity solutions with this essential component.