315-020-556-268

Heilind Number:EDA315-020-556-268
Manufacturer:EDAC
Manufacturer Number:315-020-556-268
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-020-556-268
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-020-556-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. This essential component, featuring a vibrant green hue, boasts a robust design crafted from UL 94V-0 Thermoplastic Polyester for unparalleled durability. With two rows of copper alloy contacts, each rated for 5 A, it ensures reliable power transmission. Supporting a total of 20 positions at a pitch of .156 inches, this connector facilitates seamless board-to-board integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its quality and performance to elevate your electronic assemblies.