| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-022-520-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-022-520-212 |
315-022-520-212
| Heilind Number: | EDA315-022-520-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-022-520-212 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity within your PCB layouts with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also guarantees a secure and efficient power transfer at an amperage of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material ensures durability and safety. With two rows and 22 positions, this connector offers ample room for seamless integration. The copper alloy contact material and a pitch of .156 inches provide optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for various electronic applications. Trust in its quality to streamline your PCB connectivity needs.

