315-022-521-204

Heilind Number:EDA315-022-521-204
Manufacturer:EDAC
Manufacturer Number:315-022-521-204
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-022-521-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-022-521-204

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration into your electronic setups. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, it ensures both functionality and visual appeal. Featuring two rows of high-performance Copper Alloy contacts and a .156-inch pitch, it offers reliable power delivery with a current rating of 5 A. The 22-position layout allows for versatile connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Trust in its quality and performance for a seamless board-to-board connection experience.