| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-022-521-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-022-521-258 |
315-022-521-258
| Heilind Number: | EDA315-022-521-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-022-521-258 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this green connector is engineered for optimal functionality, boasting a durable UL 94V-0 Thermoplastic Polyester housing. With a double-row configuration and 22 positions, it offers ample connectivity options while ensuring reliable power transmission at a maximum amperage of 5 A. The contact material, made of Copper Alloy, guarantees efficient signal transfer, while the .156-inch pitch and .14-inch row spacing facilitate easy installation. With a straight mount orientation, it's perfect for various PCB assembly requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore its potential in enhancing the performance of your electronic systems.

