315-022-555-201

Heilind Number:EDA315-022-555-201
Manufacturer:EDAC
Manufacturer Number:315-022-555-201
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-022-555-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-022-555-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for optimal performance, this green connector features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various environments. With two rows and 22 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material and .156-inch pitch guarantee reliable signal transmission. Suitable for straight mount orientation, it facilitates seamless integration into your circuit board setup. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your connectivity needs. Trust in its quality and performance for your projects.