315-022-555-202

Heilind Number:EDA315-022-555-202
Manufacturer:EDAC
Manufacturer Number:315-022-555-202
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-022-555-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-022-555-202

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration onto circuit boards, this green connector offers high-performance functionality with a 5 A amperage capacity. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating environments, while the copper alloy contact material guarantees optimal signal transmission. With two rows and 22 positions, it facilitates efficient data transfer. The .156-inch pitch and .14-inch row spacing provide a secure fit, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is an essential component for any PCB assembly project.