315-022-555-203

Heilind Number:EDA315-022-555-203
Manufacturer:EDAC
Manufacturer Number:315-022-555-203
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-022-555-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-022-555-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features two rows and 22 positions, ensuring reliable and efficient board-to-board connections. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing optimal conductivity. The housing material, UL 94V-0 Thermoplastic Polyester, offers superior protection and safety. With a pitch of .156 inches and a row spacing of .14 inches, this connector facilitates easy installation and maintenance. Its straight mount orientation further simplifies the setup process. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. Upgrade your system's performance with this essential component.