315-022-555-258

Heilind Number:EDA315-022-555-258
Manufacturer:EDAC
Manufacturer Number:315-022-555-258
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-022-555-258
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-022-555-258

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed for high-performance applications, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a double-row configuration and 22 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, ensures reliable and efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .14 inches, precise alignment is guaranteed. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is ideal for demanding environments. Its straight mount orientation simplifies installation, making it a must-have for any PCB project. Trust in this connector for secure and efficient board-to-board connections.