315-022-555-268

Heilind Number:EDA315-022-555-268
Manufacturer:EDAC
Manufacturer Number:315-022-555-268
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-022-555-268
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-022-555-268

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component designed for seamless board-to-board communication. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in any setting. Featuring two rows of 22 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .14 inches, it facilitates efficient data transfer while maintaining a sleek and organized layout. With a robust housing and an amperage rating of 5A, it guarantees both durability and safety, even in demanding industrial environments. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential choice for your connectivity needs. Elevate your electronic projects with this high-quality Card Edge Connector, a testament to our commitment to excellence in every detail.