| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-022-556-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-022-556-204 |
315-022-556-204
| Heilind Number: | EDA315-022-556-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-022-556-204 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 5A, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at .156 inches and .14 inches apart, provide secure and efficient communication between boards. Offering 22 positions, it caters to a wide range of connection needs. Its straight mount orientation and robust construction make it ideal for industrial environments, with an operating temperature range of -40 to 105°C ensuring performance in harsh conditions. Upgrade your PCB setup with this essential component.

