| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-022-556-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-022-556-208 |
315-022-556-208
| Heilind Number: | EDA315-022-556-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-022-556-208 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with this Card Edge Connector. Featuring a vibrant green hue, it offers a sleek and functional addition to your PCB layout. Crafted with precision, this connector ensures reliable performance with a current rating of 5A. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows of contacts and a pitch of .156 inches, it accommodates 22 positions for seamless board-to-board connections. The copper alloy contacts and straight mount orientation further enhance its efficiency. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and design to streamline your electronic projects.

