315-024-500-202

Heilind Number:EDA315-024-500-202
Manufacturer:EDAC
Manufacturer Number:315-024-500-202
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Hole type contacts. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-024-500-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-024-500-202

Detailed Description

Enhance your connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Featuring a vibrant green color, this connector boasts a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precisely engineered Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 5A. The .156-inch pitch and .14-inch row spacing accommodate 24 positions, facilitating efficient data transfer on your board. Designed for straight mounting orientation, it offers easy installation while withstanding extreme temperatures ranging from -40 to 105°C. Trust in this essential component for secure and high-performance connections in your electronic applications.