315-024-500-203

Heilind Number:EDA315-024-500-203
Manufacturer:EDAC
Manufacturer Number:315-024-500-203
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Hole type contacts. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-024-500-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-024-500-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for efficient power transmission in electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. With 24 positions spread across 2 rows, this connector offers ample connectivity options. The .156-inch pitch and .14-inch row spacing provide precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees stable operation even in extreme conditions. The vibrant green color adds a touch of visual distinction to your assembly, while the straight mount orientation simplifies installation. Elevate your PCB interconnection setup with this high-quality connector.