| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-024-520-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-024-520-212 |
315-024-520-212
| Heilind Number: | EDA315-024-520-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-024-520-212 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this two-row connector features 24 copper alloy contacts with a pitch of .156 inches, ensuring secure and efficient board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing material offers durability and reliability, even in extreme operating temperatures ranging from -40 to 105 °C. With a maximum amperage of 5A, this green connector is perfect for various electronic applications. Its straight mount orientation and .14-inch row spacing make installation a breeze. Elevate your PCB design with this essential component for seamless connectivity.

