| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-024-521-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-024-521-208 |
315-024-521-208
| Heilind Number: | EDA315-024-521-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-024-521-208 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features 24 positions in a dual-row configuration, ensuring reliable data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-term stability in various environments. With a contact material of Copper Alloy, it offers superior conductivity, while the .156-inch pitch and .14-inch row spacing allow for seamless integration. Operating between -40 and 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this versatile Card Edge Connector.

