| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-024-555-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-024-555-212 |
315-024-555-212
| Heilind Number: | EDA315-024-555-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-024-555-212 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features two rows of 24 positions each, ensuring seamless integration with your board layout. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, not only offers durability but also adds a touch of style to your design. With a contact material of Copper Alloy and a pitch of .156 inches, this connector guarantees reliable conductivity. Its straight mount orientation and compact .14-inch row spacing make it easy to install and space-efficient. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade to this connector for efficient and secure board-to-board connections.

