| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-024-555-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-024-555-278 |
315-024-555-278
| Heilind Number: | EDA315-024-555-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-024-555-278 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. Boasting a vibrant green color, this connector not only stands out visually but also delivers exceptional performance, with a high amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in various operating conditions, from -40 to 105 °C. With two rows of contacts made from Copper Alloy, it offers optimal conductivity and signal transmission. Featuring a .156-inch pitch and .14-inch row spacing, it facilitates precise and secure connections on your circuit boards. With 24 positions available, you have ample room for expansion and customization. Whether you require straight or right-angle mounting, this connector offers flexibility in installation. Trust in its quality and efficiency for your board-to-board PCB connections.

