315-024-556-202

Heilind Number:EDA315-024-556-202
Manufacturer:EDAC
Manufacturer Number:315-024-556-202
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-024-556-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-024-556-202

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a versatile solution crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue. Designed for seamless integration, it features two rows of 24 positions each, ensuring efficient power and data transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity while the .156-inch pitch and .14-inch row spacing offer precise alignment on your board. With a robust housing and an operating temperature range of -40 to 105°C, this connector is built to withstand even the most demanding industrial environments. Whether you're working on a new project or upgrading existing systems, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game and experience seamless performance like never before.