| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-024-556-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-024-556-207 |
315-024-556-207
| Heilind Number: | EDA315-024-556-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-024-556-207 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. Featuring a robust housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance in a variety of environments. With two rows of 24 positions, it offers ample connectivity options while maintaining a compact form factor. The contact material, made of durable Copper Alloy, guarantees secure and efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is suitable for both standard and demanding applications. Trust in its 5A amperage rating and .156-inch pitch to deliver consistent power and data connectivity, while the straight mount orientation simplifies installation. Elevate your electronic projects with this essential component, a perfect fit for your PCB design needs.

